SOURIAUD38999/26ZJ35AN圆形连接器
Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Zinc Nickel | |
| Black | |
| 5 | |
| 46.41 | |
| -65 | |
| 175 | |
| IP67 | |
| 5000 | |
| 14.6 | |
| Screw Lock | |
| 500 | |
| 48 | |
| 31 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/26ZJ35AN connector from Souriau is right for you. Its shell size is 25-35. It has a straight body orientation. It has a plug type gender. This PL connector has 128 PL contacts. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。