AmphenolD38999/26MC35JN圆形连接器
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 18.515 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 1500 | |
| 29.4 | |
| 31.34 |
Make a solid connection with this mil-dtl-38999 circular D38999/26MC35JN connector from Amphenol. It has a straight body orientation. This socket type connector has 22 contacts that are plated with gold. It has a plug type gender. Its shell size is 13-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 29.4 mm. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

