AmphenolD38999/26JG75SA圆形连接器

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Use this subminiature cylindrical D38999/26JG75SA connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 21-75. It has a plug type gender. It has a straight body orientation. This socket type connector has 4 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 41.7 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。