AmphenolD38999/24WD18PC圆形连接器

Conn Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular D38999/24WD18PC connector from Amphenol. Its shell size is 15-18. This RCP connector has 18 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。