AmphenolD38999/24MB5BB圆形连接器
Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 11-5 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 35.2 | |
| 31.72 | |
| 31.75 | |
| 31.75 |
The mil-dtl-38999 circular D38999/24MB5BB connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector has 5 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 11-5. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.72 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

