AmphenolD38999/24FG11PN-LC圆形连接器
Conn Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| PIN | |
| Crimp | |
| 21-11 | |
| 12-14 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 66.089 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 52.65 | |
| 31.9 | |
| 49.23 | |
| 49.23 |
The mil-dtl-38999 circular D38999/24FG11PN-LC connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 11 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 21-11. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.9 mm long, 49.23 mm tall and 49.23 mm deep with a diameter of 52.65 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

