SOURIAUD38999/20MB35PN圆形连接器
Conn Circular PIN 13 POS Crimp ST Flange Mount 13 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Composite | |
| Nickel | |
| 5 | |
| 10.1 | |
| 1300V | |
| -65 | |
| 200 | |
| IP67 | |
| 5000 | |
| 14.6 | |
| Screw Lock | |
| 500 | |
| 31.5 | |
| 26.2 | |
| 26.2 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/20MB35PN connector from Souriau is right for you. Its shell size is 11-35. It has a straight body orientation. This RCP connector's 13 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.61 mm long, 26.2 mm tall and 26.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

