| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 3(Typ) |
| Maximum Output Voltage (V) | 280 |
| Maximum Output Current (A) | 2 |
| Output Device | Triac |
| Output Type | AC |
| I/O Isolation Voltage (V) | 4000 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Through Hole |
| Package Height | 29.9(Max) |
| Package Width | 11.9(Max) |
| Package Length | 43.2(Max) |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| Pin Count | 4 |
| Lead Shape | Through Hole |