VishayD2TO035C10000FTE3单侧表面贴装定值电阻器
Res Thick Film 1K Ohm 1% 35W ±150ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1K | |
| 1% | |
| 500 | |
| No | |
| 35 | |
| Thick Film | |
| -55 | |
| 175 | |
| ±150 | |
| 25 to 175 | |
| No | |
| No | |
| No | |
| Molded | |
| Gull Wing | |
| 2 | |
| 5.1 | |
| Tube | |
| TO-263 | |
| Rectangular | |
| TO-263 | |
| 10.5 | |
| 15.4 | |
| 4.6 | |
| 2.2 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。