OmronD2LS-21(20M) | Ultra Subminiature Basic SwitchSwitch Snap Action

Switch Snap Action N.O. SPST Button 0.001A 6VDC 0.6N Surface Mount Gull Wing T/R

Compact Surface-mounting switches ideal for applications requiring long durability and high force type models with long durability also available.

Compact size 8.6 × 4.8 × 3.0 mm (W × D × H) contributes to down-sizing of module. Has a clear click feeling. Products are packed with embossed tape for automatic mounting.



Features & Benefits

  • Compact size & Surface mount
    • Can be used in similar applications as tactile switches
  • Stable and clear click feel
    • Maintains high responsiveness and users can push with confidence
  • Exceptional endurance
    • High reliability and quality


Applications

  • Mice
  • Gaming controllers
  • Small devices
  • Wall controls


Appearance



D2LS Appearance Diagrams


A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。