50-75% 折扣
OmronD2FC-7(STD)Switch Snap Action
Ultra Subminiature Basic Switches for applications requiring high reliability with a long life and a clear click feeling
Crisp, sharp, distinctive click sound, and long life achieved by its stable spring structure.
Features & Benefits
- Stable clear click feel
- Sustainable, high Response, and push with confidence
- Selectable Operation Force
- Select the desired operating force for specific applications
- Exceptional endurance
- High reliability and quality
Applications
- Mice
- Gaming controllers
- Small devices
- Wall controls
Appearance
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Pin Plunger | |
| SPST | |
| 0.001@6VDC | |
| 5000000 | |
| 5000000 | |
| 0.15 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -25 | |
| 65 | |
| 12.8 | |
| 5.8 | |
| 6.5 | |
| 1 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。