Amphenol Communications SolutionsD25P24A4GX00LFD-超小型连接器
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Pin Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Bright Tin Over Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 12.55 | |
| 11.7 | |
| Black | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
Communicating with serial connections is made easy with this D25P24A4GX00LF DVI connector from FCI. It has a straight body orientation. Its pitch is 2.76 mm. This 2-row connector has a single port. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 5 A/contact. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.03 mm long, 11.7 mm tall and 12.55 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

