Sensata TechnologiesD2410-10固态继电器
Solid State Relay 12mA 32V DC-IN 10A 280V AC-OUT 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 3 | |
| 32 | |
| 12 | |
| 280(RMS) | |
| 10(RMS) | |
| SCR | |
| AC | |
| 150(RMS) | |
| 4000(RMS) | |
| 120 | |
| 1000(RMS) | |
| 8(Max) | |
| 8.33 | |
| 8.33 | |
| 1 Form B | |
| -40 | |
| 80 | |
| Mounting | Screw |
| Package Height | 23 |
| Package Width | 45.7 |
| Package Length | 58.4 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Screw |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。