ITT CorporationD20418-82连接器配件
Connector Accessories Female Screw Lock Steel Chromate Over Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| 7318.15.60.80 | |
| Automotive | No |
| PPAP | No |
| Female Screw Lock | |
| Straight | |
| -55 | |
| 105 | |
| 12.7 | |
| 4.78 | |
| 4.78 |
Use this specially engineered female screw lock D20418-82 connector accessory from ITT to finish your total connector assembly. It has a straight body orientation. This part has an operating temperature of -55 to 105 °C. This product is 12.7 mm long, 4.78 mm tall and 4.78 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
