| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Maximum Current Rating (A) | 0.1@48VAC 48VDC |
| Maximum Power Rating (VA) | 0.4@48VAC 48VDC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 50000 |
| Actuator Color | Chrome |
| Number of Rows | 1 |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Housing Material | Polybutylene Terephthalate |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Size Type | Miniature |
| Body Height (mm) | 14.3 |