| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 3.86 | |
| Straight | |
| Tin | |
| 18-22 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 14.7 | |
| 5.8 | |
| 4.8x0.8 | |
| Cable Mount |
The quick disconnect terminal D18-187-M wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. It has a female type gender. Its wire is 18-22 AWG. This product is 14.7 mm long and 5.8 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。