Amphenol Communications SolutionsD15S24B4GX00LFD-超小型连接器
D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 2.4mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Bright Tin Over Nickel | |
| A | |
| No | |
| Tray | |
| 39.14 | |
| 12.55 | |
| 12.17 | |
| Gold Over Nickel | |
| Through Hole |
Communicating with serial connections is made easy with this D15S24B4GX00LF DVI connector from FCI. This socket type connector has 15 contacts that are plated with gold over nickel. It has a maximum voltage rating of 300 VAC. Its pitch is 2.74 mm. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. Its 15 terminals use the solder termination method. This product is 39.14 mm long, 12.17 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

