| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Open Loop |
| Module/IC Classification | IC |
| Sensing Current Type | DC|AC |
| Typical RMS Primary Current (A) | 60(Max) |
| Accuracy (%) | ±0.5 |
| Typical Response Time (us) | 1 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Sensitivity (mV/A) | 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mounting | Surface Mount |
| Package Height | 2.15 |
| Package Width | 7.7 |
| Package Length | 10.9 |
| PCB changed | 8 |
| Tab | 2Tab |
| Supplier Package | SMD |
| Pin Count | 10 |