Infineon Technologies AGCYW20820A1KFBG蓝牙
Bluetooth v5.2 (BR/EDR/LE) SMART SOC Class I IoT 3Mbps 1.2V 62-Pin FBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.2 (BR/EDR/LE) | |
| Microprocessor | |
| Class I | |
| 3 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -94.5 | |
| ADC/GPIO/JTAG/I2C/PWM/SPI/UART | |
| 1.045 | |
| 1.2 | |
| 1.26 | |
| -30 | |
| 85 | |
| Tray | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 0.57 mm |
| Package Width | 4.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 62 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 62 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。