Infineon Technologies AGCYW20721B2KWB9GT蓝牙
Bluetooth v5.1 (BLE) SMART SOC IoT 3Mbps 3V 134-Pin WLCSP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.1 (BLE) | |
| Microprocessor | |
| 3 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -95.5 | |
| GPIO/I2C/I2S/PCM/SPI/UART | |
| 1.76 | |
| 3 | |
| 3.63 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) - 0.08(Min) mm |
| Package Width | 3.22 mm |
| Package Length | 3.31 mm |
| PCB changed | 134 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 134 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
