| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992.c |
| 环保无铅 | Active-Unconfirmed |
| 美国海关商品代码 | 8542.31.00.25 |
| Automotive | Yes |
| PPAP | Unknown |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex M0+|ARM Cortex M7 |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 100|250 |
| Maximum Clock Rate (MHz) | 100|250 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 4416KB |
| RAM Size | 768KB |
| Programmability | Yes |
| Interface Type | CAN/Ethernet/I2S/LIN/SCB/SPI/UART |
| Number of I/Os | 116 |
| No. of Timers | 3 |
| Number of ADCs | 3 |
| ADC Channels | 21/23/8 |
| ADC Resolution (bit) | 12/12/12 |
| USART | 0 |
| UART | 10 |
| USB | 0 |
| SPI | 10 |
| I2C | 0 |
| I2S | 3 |
| CAN | 8 |
| Ethernet | 1 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Power Dissipation (mW) | 2000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tray |