Infineon Technologies AGCYPD3135-40LQXQUSB 接口集成电路
Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 40-Pin QFN EP
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Basic USB Type-C Controller | |
| Yes | |
| Full Speed | |
| 1 | |
| 48 | |
| USB 3.0 | |
| I2C/SPI/UART | |
| 3|2.7 | |
| 5.5 | |
| 3.3|5 | |
| 25 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

