Infineon Technologies AGCY9AF314NABGL-GK9E1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V/5V 112-Pin FBGA Tray
| Compliant with Exemption | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| FM3 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 40 | |
| 40 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| CSIO/I2C/LIN/UART/USB | |
| 83 | |
| 4 | |
| 3 | |
| 16/16/16 | |
| 12/12/12 | |
| 0 | |
| 8 | |
| 1 | |
| 0 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 300 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 112 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 112 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。