Infineon Technologies AGCY8C614ALQI-S2F42Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 2MB Flash 1.8V/2.5V/3.3V 68-Pin QFN EP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 150 | |
| 150 | |
| 32 | |
| Flash | |
| 2MB | |
| 1MB | |
| 4GB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 53 | |
| 1 | |
| 24 | |
| 12 | |
| 2 | |
| 8/8 | |
| 0 | |
| 12 | |
| 1 | |
| 9 | |
| 13 | |
| 2 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。