Infineon Technologies AGCY8C5866AXI-LP021Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
| Compliant | |
| 3A991a.3. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| CY8Cxxx | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 67 | |
| 67 | |
| 32 | |
| Flash | |
| 64KB | |
| 16KB | |
| 4GB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 72 | |
| 4 | |
| 4 | |
| 2 | |
| 1/1 | |
| 20/12 | |
| 4 | |
| 4 | |
| 8/8/8/8 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 1.71|1.8 | |
| 1.8|3.3|5 | |
| 1.89|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

