AlteraCY7C65631-56LTXCTUSB 接口集成电路
Full Speed/High Speed USB Hub Controller USB 2.0 3.3V T/R 56-Pin QFN EP
| Compliant | |
| 5A991.b.4 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 2-Port USB Hub Controller | |
| Yes | |
| Full Speed|High Speed | |
| USB 2.0 | |
| Serial | |
| 3.15 | |
| 3.45 | |
| 3.3 | |
| 4 | |
| 0 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

