Infineon Technologies AGCY7C1645KV18-450BZXISRAM 芯片
SRAM Chip Sync Dual 1.8V 144M-bit 4M x 36 0.45ns 165-Pin FBGA Tray
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 144M | |
| 4M | |
| 36 | |
| Pipelined | |
| QDR | |
| 20 | |
| 2 | |
| Synchronous | |
| 0.45 | |
| 450 | |
| 1.7 | |
| 1.8 | |
| 1.9 | |
| 1290 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.89 mm |
| Package Width | 15 mm |
| Package Length | 17 mm |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 165 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

