Infineon Technologies AGCY7C1372KVE33-167AXISRAM 芯片
SRAM Chip Sync Dual 3.3V 18M-bit 1M x 18 3.4ns 100-Pin TQFP Tray
| Compliant | |
| 3A991.b.2.b | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 18M | |
| 1M | |
| 18 | |
| Pipelined | |
| SDR | |
| 3 | |
| 2 | |
| Synchronous | |
| 3.4 | |
| 167 | |
| 65nm | |
| 3.135 | |
| 3.3 | |
| 3.6 | |
| 143 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

