Infineon Technologies AGCY7C1363C-133AXCSRAM 芯片
SRAM Chip Sync Dual 3.3V 9M-bit 512K x 18 6.5ns 100-Pin TQFP Tray
| Compliant | |
| 3A991b.2.a. | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 9M | |
| 512K | |
| 18 | |
| Flow-Through | |
| SDR | |
| 19 | |
| 2 | |
| Synchronous | |
| 6.5 | |
| 133 | |
| 90nm | |
| 3.135 | |
| 3.3 | |
| 3.6 | |
| 250 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

