Infineon Technologies AGCY7C1061GE18-15ZXITSRAM 芯片
SRAM Chip Async Single 1.8V 16M-bit 1M x 16 15ns 48-Pin TSOP-I T/R
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 16M | |
| 1M | |
| 16 | |
| SDR | |
| 20 | |
| 1 | |
| Asynchronous | |
| 15 | |
| 65nm | |
| 1.65 | |
| 1.8 | |
| 2.2 | |
| 80 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

