Infineon Technologies AGCY7C1021CV33-12ZSXESRAM 芯片
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin TSOP-II Tray Automotive AEC-Q100
| Compliant | |
| 3A991b.2.b. | |
| Obsolete | |
| CY7C1021CV33-12ZSXE | |
| Automotive | Yes |
| PPAP | Unknown |
| 1M | |
| 64K | |
| 16 | |
| SDR | |
| 16 | |
| 1 | |
| Asynchronous | |
| 12 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 90 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.04(Max) mm |
| Package Width | 10.26(Max) mm |
| Package Length | 18.52(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 44 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。