Infineon Technologies AGCY62162G18-55BGXITSRAM 芯片
SRAM Chip Async Single 1.8V 16M-bit 512K x 32 55ns 119-Pin BGA T/R
| Compliant | |
| 3A991b.2.a. | |
| LTB | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 16M | |
| 512K | |
| 32 | |
| SDR | |
| 19 | |
| 1 | |
| Asynchronous | |
| 55 | |
| 1.65 | |
| 1.8 | |
| 2.2 | |
| 32 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.46 mm |
| Package Width | 14 mm |
| Package Length | 22 mm |
| PCB changed | 119 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 119 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
