Infineon Technologies AGCY62148GN-45SXISRAM 芯片
SRAM Chip Async Single 5V 4M-bit 512K x 8 45ns 32-Pin SOIC Tube
| Compliant | |
| 3A991b.2.a. | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 512K | |
| 8 | |
| SDR | |
| 19 | |
| 1 | |
| Asynchronous | |
| 45 | |
| 65nm | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.82(Max) mm |
| Package Width | 11.43(Max) mm |
| Package Length | 20.75(Max) mm |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 32 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。