Infineon Technologies AGCY62128ELL-55ZAXESRAM 芯片
SRAM Chip Async Single 5V 1M-bit 128K x 8 55ns 32-Pin STSOP-I Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.41 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1M | |
| 128K | |
| 8 | |
| SDR | |
| 17 | |
| 1 | |
| Asynchronous | |
| 55 | |
| 90nm | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 35 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 11.9(Max) mm |
| Package Length | 8.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | STSOP-I |
| 32 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。