Infineon Technologies AGCY25404ZXI-003T时钟生成器和同步器
Clock Generator 8MHz to 166MHz-IN 166MHz-OUT 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| 9 | |
| 8 to 166 | |
| 166 | |
| 50 | |
| Crystal | |
| 2.25 | |
| 3.6 | |
| 22(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
