| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| LED Module | |
| White | |
| 1 | |
| Circular | |
| 1005lm(Min) | |
| 115 | |
| 100 | |
| 750 | |
| 400 | |
| 18 | |
| 5700K | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7 mm |
| Package Width | 15.85 mm |
| Package Length | 15.85 mm |
| PCB changed | 2 |
| Standard Package Name | SMD |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

