KYOCERA AVX Components CorporationCX3225GA20000D0PTVCC石英晶体
Crystal 20MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 100Ohm 2-Pin SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Crystal | |
| 20 | |
| ±50 | |
| ±150 | |
| ±5 (1st) | |
| 8 | |
| 100 | |
| Fundamental | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。