Top Searched

Pulse Electronics CorporationCX2074NL射频变换器

RF Transformer 1:2CT 6 Terminal Gull Wing SMD

This CX2074NL RF transformer from Pulse uses changes of electrical signals to produce a varying magnetic flux. This RF transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. This component will be shipped in tray format. This product is 6.9 mm long, 4.4 mm tall and 4 mm deep. It also has a rf transformer. It has a turn ratio of 1:2CT.

No Stock Available

Quantity Increments of 160 Minimum 960
  • Manufacturer Lead Time:
    10 星期
    • Price: $2.029
    1. 960+$2.029
    2. 4000+$2.018
    3. 8000+$2.007
    4. 12000+$1.996
    5. 20000+$1.984
    6. 24000+$1.973
    7. 40000+$1.961
    8. 60000+$1.949
    9. 100000+$1.938
    10. 120000+$1.926

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。