Pulse Electronics CorporationCX2045LNLT射频变换器
RF Transformer 1:1.414CT 5 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Wide Band RF Transformer | |
| 1:1.414CT | |
| 1 | |
| Surface Mount | |
| 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.81 | |
| 3.81 | |
| 2.79 |
If you need a way to step down your radio frequency circuit, you're in luck. Use this CX2045LNLT RF transformer by Pulse to safely step down voltages in your circuit. It has an operating frequency of 0.05MHz to 1900MHz. This RF transformer has an operating temperature range of -40 °C to 85 °C. It has 5 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It also has a wide band rf transformer. It has a turn ratio of 1:1.414CT. This product is 3.81 mm long, 2.79 mm tall and 3.81 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。