NKK SwitchesCWSA11AAN3SSwitch Rocker
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 6A 250VAC 30000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPST | |
| ON None OFF | |
| Curved Rocker | |
| 6@250VAC | |
| 1500VAC | |
| 500 | |
| 20 | |
| 10000 | |
| 30000 | |
| Black | |
| 15.5 | |
| 1 | |
| 7 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 2.9 | |
| Thermoset | |
| Black | |
| Polyamide | |
| Black | |
| Black | |
| Straight | |
| -10 | |
| 70 | |
| 20.8 | |
| 14.8 | |
| 15.6 | |
| 20.8 | |
| 14.8 | |
| 22 | |
| 10.2 | |
| 3.5 |
This CWSA11AAN3S rocker switch from NKK Switches will turn your project on and off when pressed. It has a SPST configuration. This device has a maximum current rating of 6 A @ 250VAC. This rocker switch panel has a minimum operating temperature of -10 °C and a maximum of 70 °C. The CWSA11AAN3S rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 20.8 mm long, 22 mm tall and 14.8 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

