KYOCERA AVX Components CorporationCWR29HC685KCDC\TR固体钽电容器
Cap Tant Solid 6.8uF 15V D CASE 10% (3.81 X 2.54 X 1.27mm) Inward L SMD (0.01%FR) 2 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 10% | |
| 15VDC | |
| 2 | |
| Low | |
| 0.2 | |
| 1 | |
| Polar | |
| 6 | |
| High Reliability | |
| No | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.81 X 2.54 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.81 | |
| 2.54 | |
| 1.27 | |
| 0.045 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

