KYOCERA AVX Components CorporationCWR15FK106KBRC固体钽电容器
Cap Tant Solid 10uF 10V R CASE 10% (2 X 1.35 X 1.35mm) Pad SMD 2012-15 (0.1%FR) 6 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 10VDC | |
| 6 | |
| Standard | |
| 0.09 | |
| 1 | |
| Polar | |
| 8 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 2 X 1.35 X 1.35 | |
| 2012-15 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 2 | |
| 1.35 | |
| 1.35 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。