VishayCWR06NC475KR固体钽电容器
Cap Tant Solid 4.7uF 50V H CASE 10% (7.24 X 3.81 X 2.79mm) Pad SMD (0.01%FR) 1.5 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 50VDC | |
| 1.5 | |
| Standard | |
| 3 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| H | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.24 X 3.81 X 2.79 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 7.24 | |
| 3.81 | |
| 2.79 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
This CWR06NC475KR solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 50 VDC. Its leakage current is 3 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 7.24 mm long, 2.79 mm tall and 3.81 mm deep. It is reliable with a failure rate grade of R.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

