VishayCWR06MC685KR固体钽电容器
Cap Tant Solid 6.8uF 35V H CASE 10% (7.24 X 3.81 X 2.79mm) Pad SMD (0.01%FR) 1.3 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 10% | |
| 35VDC | |
| 1.3 | |
| Standard | |
| 3 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| H | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.24 X 3.81 X 2.79 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 7.24 | |
| 3.81 | |
| 2.79 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
This CWR06MC685KR capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 35 VDC. Its leakage current is 3 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 6.8uF. This product is 7.24 mm long, 2.79 mm tall and 3.81 mm deep. It is reliable with a failure rate grade of R. It has a tolerance of 10%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

