VishayCWR06KC105KR固体钽电容器

Cap Tant Solid 1uF 25V C CASE 10% (5.08 X 1.27 X 1.27mm) Pad SMD (0.01%FR) 6.5 Ohm 125°C Tray

This CWR06KC105KR solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 5.08 mm long, 1.27 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 1 Minimum 75
  • Manufacturer Lead Time:
    26 星期
    • Price: $11.086
    1. 75+$11.086
    2. 100+$10.976
    3. 250+$10.866
    4. 500+$10.757
    5. 1000+$10.650
    6. 2000+$10.543
    7. 2500+$10.438
    8. 3000+$10.333
    9. 5000+$10.230
    10. 10000+$10.128

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。