TDK-Lambda AmericasCUS250M-24/AJ交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 10.41(Forced Air)A 250W 14-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 10.41(Forced Air) | |
| 250 | |
| 80 | |
| 100|240 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 3.1 | |
| 47 to 63 | |
| 94 | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 1.5%(Max) | |
| Yes | |
| -20 | |
| 85 | |
| Box | |
| 320 | |
| Mounting | Screw |
| Package Height | 43(Max) mm |
| Package Width | 64 mm |
| Package Length | 119.2 mm |
| PCB changed | 14 |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.