AmphenolCTV06RW-9-98S-LC圆形连接器
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 9-98 | |
| 20-24 | |
| Yes | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 6.625 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 1000 | |
| 4.7 | |
| Threaded | |
| 500 | |
| 21.82 | |
| 31.34 |
This mil-dtl-38999 circular CTV06RW-9-98S-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a plug type gender. This socket type connector has 3 contacts that are plated with gold. Its shell size is 9-98. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 21.8 mm. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

