AmphenolCTV06RW-23-54PA圆形连接器

Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

This mil-dtl-38999 circular CTV06RW-23-54PA connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 23-54. This PL connector has 53 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 44.9 mm.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。