| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.71 | |
| 65 | |
| 90 | |
| 305 | |
| 3000VAC | |
| 2 | |
| 47 to 63 | |
| ±1 | |
| 89 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 240mV | |
| No | |
| -10 | |
| 70 | |
| 290 | |
| Mounting | DIN Rail |
| Package Height | 120.7 |
| Package Width | 63.5 |
| Package Length | 47.2 |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

