| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Closed Loop | |
| Module | |
| AC|DC | |
| 50 | |
| ±0.5 | |
| 0.5 | |
| ±12 | |
| 15 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 29.8 |
| Package Width | 24.74 |
| Package Length | 36.5 |
| PCB changed | 3 |
| 3 |
Use this CSNT651 current sensor from Honeywell to ensure that proper levels of current are passing through your electronic device. It has an operating frequency of 150(Max) kHz. This device has a minimum operating supply voltage of ±12 V and a maximum of ±15 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。